This Nichicon UPJ2G100MHD1TO capacitor has a capacitance of 10uF and a voltage rating of 400V. It is a radial lead type with a 5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 500, packaged on a tape and reel.
Nichicon UPJ2G100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.25% |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2G100MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.