The Nichicon UPJ2G3R3MPD is a 3.3uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It is packaged in a radial through hole package with a 10mm diameter and 20mm height. The capacitor is rated for 5000 hours of life and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 200.
Nichicon UPJ2G3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 152.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | UPJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2G3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.