33µF radial aluminum electrolytic capacitor with a 350V DC rating and 20% tolerance. Features a 190mA ripple current capability, 5000-hour life at 105°C, and a leakage current of 562µA. This general-purpose component has a 16mm diameter, 35.5mm height, and 7.5mm lead pitch, suitable for through-hole mounting. Dissipation factor is 0.25%, with a temperature range of -40°C to 105°C.
Nichicon UPJ2V330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 562uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2V330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.