The Nichicon UPJ2W100MHD1TN is a 10uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.295inch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Nichicon UPJ2W100MHD1TN technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | PJ |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPJ2W100MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.