This aluminum electrolytic capacitor has a capacitance of 1.2 millifarads, a voltage rating of 6.3 volts, and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case with a 5mm lead pitch and a length of 20mm. It is available in quantities of 200.
Nichicon UPL0J122MPH technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL0J122MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.