The Nichicon UPL0J681MPH is an aluminum electrolytic capacitor rated for 680uF at 6.3VDC with 20% tolerance. It features a maximum impedance of 0.1 ohms at 20°C and 100kHz, and 0.2 ohms at -10°C and 100kHz. The capacitor has a leakage current of 128.52 microamps at one minute and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch. The device is rated for operation between -55°C and 105°C.
Nichicon UPL0J681MPH technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 605mA |
| Leakage Current | 128.52@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.1@20°C@100kHz|0.2@-10°C@100kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPL0J681MPH to view detailed technical specifications.
No datasheet is available for this part.