This is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 10 volts. It has a tolerance of 20% and is available in a through-hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in bulk quantities of 50.
Nichicon UPL1A222MHH6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1A222MHH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.