Nichicon UPL1C102MHH6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1C102MHH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.