The Nichicon UPL1C221MPH1TA is a 220uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is not RoHS compliant. It is part of the PL series and has a lead pitch of 3.5mm and a length of 11.5mm.
Nichicon UPL1C221MPH1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1C221MPH1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.