The Nichicon UPL1C332MHH6CC is a 3300uF aluminum electrolytic capacitor rated for 16VDC with a tolerance of 20%. It features a maximum impedance of 0.027 ohms at 20°C and 100kHz, and 0.054 ohms at -10°C and 100kHz. The capacitor has a leakage current of 1584 microamps at 1 minute and a lifetime of 5000 hours. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -55°C to 105°C.
Nichicon UPL1C332MHH6CC technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1880mA |
| Leakage Current | 1584@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1.5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.054@-10°C@100kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPL1C332MHH6CC to view detailed technical specifications.
No datasheet is available for this part.