The Nichicon UPL1C471MPH is a 470uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial termination and is available in a package quantity of 200. The capacitor operates within a temperature range of -55°C to 105°C and is not RoHS compliant. It measures 20mm in length with a 3.5mm lead pitch.
Nichicon UPL1C471MPH technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1C471MPH to view detailed technical specifications.
No datasheet is available for this part.