This aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 25V with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an aluminum case with a lead pitch of 7.5mm and a length of 15mm. It is available in quantities of 50 and is not RoHS compliant.
Nichicon UPL1E102MHH6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1E102MHH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.