This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 25V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a ripple current of 810mA. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.6mm and a lead pitch of 5mm. It is available in a bulk packaging quantity of 200 units.
Nichicon UPL1E471MPH technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 810mA |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1E471MPH to view detailed technical specifications.
No datasheet is available for this part.