The Nichicon UPL1E561MPH is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 25V. It has a tolerance of 20% and an operating temperature range of -55°C to 105°C. The capacitor is packaged in a radial termination and is suitable for through hole mounting. It is not RoHS compliant.
Nichicon UPL1E561MPH technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1E561MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.