This 1uF aluminum electrolytic capacitor has a voltage rating of 50V and is available in a package quantity of 200. It has a lead pitch of 2mm and a length of 11mm. The operating temperature range is -55°C to 105°C. This component is not RoHS compliant.
Nichicon UPL1H010MDH technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1H010MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.