The Nichicon UPL1H100MDH is a 10uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a package type of through hole and a lead pitch of 2mm. The capacitor is rated for operation between -55°C and 105°C. It is available in bulk packaging with 200 units per package.
Nichicon UPL1H100MDH technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1H100MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.