This 220uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is not RoHS compliant and is part of the PL series. It measures 25mm in length with a 5mm lead pitch.
Nichicon UPL1H221MPH1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1H221MPH1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.