The Nichicon UPL1H331MHH6 is a 330uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial termination and is packaged in bulk quantities of 50. The capacitor operates over a temperature range of -55°C to 105°C and is not RoHS compliant.
Nichicon UPL1H331MHH6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1H331MHH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.