This aluminum electrolytic capacitor from Nichicon has a capacitance of 4.7uF and a voltage rating of 50V with a tolerance of 20%. It is designed for use in through-hole mounting with a 2mm lead pitch and a length of 11mm. The capacitor is rated for operation between -55°C and 105°C. It is not RoHS compliant.
Nichicon UPL1H4R7MDH technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | PL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1H4R7MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.