This 68uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a maximum impedance of 0.17 ohms at 20°C and 100kHz, and 0.34 ohms at -10°C and 100kHz. The capacitor has a leakage current of 128.52 microamps at one minute and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for operation between -55°C and 105°C.
Nichicon UPL1J680MPH1CM technical specifications.
| Capacitance | 68uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 315mA |
| Leakage Current | 128.52@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1mm |
| Maximum Impedance | 0.17@20°C@100kHz|0.34@-10°C@100kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPL1J680MPH1CM to view detailed technical specifications.
No datasheet is available for this part.