This 6.3V 150uF aluminum electrolytic capacitor features a 20% tolerance and a maximum impedance of 0.49 ohms at 20°C and 100kHz. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. It has a cylindrical can construction and a size of 6.3mm x 11mm. The capacitor has a lifetime of 2000 hours and a leakage current of 28.35mA at 1 minute.
Nichicon UPM0J151MED1CT technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 155mA |
| Leakage Current | 28.35@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.49@20°C@100kHz|0.98@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM0J151MED1CT to view detailed technical specifications.
No datasheet is available for this part.