The Nichicon UPM0J151MED1CV is a 6.3VDC electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.49 ohms at 20°C and 100kHz, decreasing to 0.98 ohms at -10°C and 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm.
Nichicon UPM0J151MED1CV technical specifications.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 155mA |
| Leakage Current | 28.35@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.49@20°C@100kHz|0.98@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM0J151MED1CV to view detailed technical specifications.
No datasheet is available for this part.