The Nichicon UPM0J152MHD6AA is a 1500uF electrolytic capacitor with a rated voltage of 6.3VDC and 20% tolerance. It has a maximum operating temperature range of -55°C to 105°C and a leakage current of 283.5uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through-hole mounting and has a maximum impedance of 0.065 ohms at 20°C and 100kHz, and 0.13 ohms at -10°C and 100kHz.
Nichicon UPM0J152MHD6AA technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 915mA |
| Leakage Current | 283.5@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.065@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM0J152MHD6AA to view detailed technical specifications.
No datasheet is available for this part.