The Nichicon UPM0J682MHD6CM is a 6800uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor features a low ESR type and a maximum impedance of 0.027 ohms at 20°C and 100kHz, decreasing to 0.054 ohms at -10°C and 100kHz. It has a lifetime of 5000 hours and a leakage current of 1285.2 microamps at 1 minute.
Nichicon UPM0J682MHD6CM technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1980mA |
| Leakage Current | 1285.2@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.054@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM0J682MHD6CM to view detailed technical specifications.
No datasheet is available for this part.