The UPM1A151MED1TD is a 150uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 11mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has an impedance of 350mR and a ripple current of 185mA.
Nichicon UPM1A151MED1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 350mR |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A151MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.