Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance, 3.5mm lead pitch, and 8mm diameter. Rated for 350mA ripple current and 3000 hours of life at 105°C maximum operating temperature. Through-hole mounting with radial termination, packaged on tape and reel.
Nichicon UPM1A331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 160mR |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.