Standard aluminum electrolytic capacitor with 8.2mF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.53A ripple current, and 19mΩ impedance. Designed for general purpose applications with a 5000-hour life at 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, measuring 16mm in diameter and 40mm in height. Lead-free and RoHS compliant.
Nichicon UPM1A822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 19mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.