100µF, 16V radial aluminum electrolytic capacitor featuring 20% tolerance and a maximum operating temperature of 105°C. This through-hole mount component offers a low dissipation factor of 0.16% and an impedance of 350mΩ. Designed for PCB applications, it has a 2.5mm lead pitch and a leakage current of 48µA. The capacitor is RoHS compliant and rated for 2000 hours of life.
Nichicon UPM1C101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 48uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C101MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.