Standard aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.7A ripple current, and 36mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height, suitable for through-hole PCB mounting. Operates from -55°C to 105°C with a 5000-hour life expectancy.
Nichicon UPM1C152MHD1TO technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Impedance | 36mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 720uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C152MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.