Aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.8A ripple current, and 5000-hour life at 105°C. This radial component has a 5mm lead pitch, 0.8mm lead diameter, and a 12.5mm diameter by 31.5mm height. Impedance is 28mR with a dissipation factor of 0.16%.
Nichicon UPM1C222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.