The Nichicon UPM1C332MHD6CT is a 3300uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum impedance of 0.027 ohms at 20°C and 100kHz, and 0.054 ohms at -10°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and an aluminum cylindrical can construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 5000 hours. The capacitor's leakage current is 1584 microamps at 1 minute, and its ripple current is 1880 milliamps.
Nichicon UPM1C332MHD6CT technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1880mA |
| Leakage Current | 1584@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.027@20°C@100kHz|0.054@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1C332MHD6CT to view detailed technical specifications.
No datasheet is available for this part.