Nichicon's UPM1C471MPD6AA is a 16V 470uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It features a high reliability design with low impedance and operates within a temperature range of -55°C to 105°C. The capacitor has a maximum impedance of 0.09Ω at 20°C and 100kHz, and 0.18Ω at -10°C and 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UPM1C471MPD6AA technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 615mA |
| Leakage Current | 225.6@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.09@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1C471MPD6AA to view detailed technical specifications.
No datasheet is available for this part.