Aluminum electrolytic capacitor with 5.6mF capacitance and 16V DC rated voltage. Features 20% tolerance, 2.35A ripple current, and 22mR impedance. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package measures 18mm diameter by 35.5mm height with a 7.5mm lead pitch.
Nichicon UPM1C562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 22mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.688mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C562MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.