This 680uF electrolytic capacitor is rated for 16VDC with 20% tolerance and has a maximum impedance of 0.065 ohms at 20°C and 100kHz. It features a low ESR type and a maximum operating temperature range of -55°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting and has a size of 10 x 20mm.
Nichicon UPM1C681MPD1CM technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 845mA |
| Leakage Current | 326.4@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.065@20°C@100kHz|0.13@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1C681MPD1CM to view detailed technical specifications.
No datasheet is available for this part.