Aluminum electrolytic capacitor with 820µF capacitance and 16V voltage rating. Features 20% tolerance, 1.03A ripple current, and 55mΩ impedance. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package measures 10mm diameter by 25mm height with a 5mm lead pitch for through-hole mounting.
Nichicon UPM1C821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 55mR |
| Lead Pitch | 5mm |
| Leakage Current | 393.6uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.