Radial aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 1.43A ripple current, 36mΩ impedance, and 750µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting with radial leads, 5mm lead pitch, and 0.6mm lead diameter. RoHS compliant.
Nichicon UPM1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 36mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.