Aluminum electrolytic capacitor, 120µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and 2.5mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Offers 275mA ripple current and 90µA leakage current. Radial package, 6.3mm diameter, 15mm height, suitable for through-hole PCB mounting.
Nichicon UPM1E121MED technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 200mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 90uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E121MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.