Nichicon UPM1E121MED1AA technical specifications.
| Wire Form | Lead Cut and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 15 |
| Product Diameter (mm) | 6.3 |
| Seated Plane Height (mm) | 17.5 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 15 |
| Capacitance | 120uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 275mA |
| Leakage Current | 90@1MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPM1E121MED1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.