Aluminum electrolytic capacitor, 150µF capacitance, 25V DC voltage rating, and 20% tolerance. Features a radial package with an 8mm diameter and 11.5mm height, a 3.5mm lead pitch, and through-hole mounting. Offers a ripple current of 320mA, an impedance of 160mΩ, and a dissipation factor of 0.14%. Operates from -55°C to 105°C with a 3000-hour life rating.
Nichicon UPM1E151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E151MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.