Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. This radial component has a 10mm diameter, 12.5mm height, and 5mm lead pitch, with a 0.6mm lead diameter. Rated for 435mA ripple current and 165µA leakage current, it offers 130mΩ impedance and a dissipation factor of 0.14%. Designed for through-hole mounting, this RoHS compliant component is supplied in bulk packaging.
Nichicon UPM1E221MPD6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 12.5mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 165uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E221MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.