This aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 25V with a tolerance of 20%. It is designed for through hole mounting and has a lead pitch of 2mm and a length of 11mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a dissipation factor of 0.14% and a ripple current of 210mA.
Nichicon UPM1E470MEH1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.14% |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Ripple Current | 210mA |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPM1E470MEH1TA to view detailed technical specifications.
No datasheet is available for this part.