The Nichicon UPM1E471MPD1AA is a 470uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 5mm lead pitch and is designed for through hole mounting. The capacitor has a 20% tolerance and an impedance of 65mR. It operates over a temperature range of -55°C to 105°C and is lead free.
Nichicon UPM1E471MPD1AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 65mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.06A |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E471MPD1AA to view detailed technical specifications.
No datasheet is available for this part.