680µF radial aluminum electrolytic capacitor with a 25V DC voltage rating and 20% tolerance. Features a 10mm diameter, 31.5mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 1.18A, low impedance of 46mΩ, and a leakage current of 510µA. Designed for general purpose applications with a lifespan of 5000 hours at 105°C maximum operating temperature.
Nichicon UPM1E681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 46mR |
| Lead Pitch | 5mm |
| Leakage Current | 510uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.