Standard aluminum electrolytic capacitor with 820µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 1.21A ripple current capability, and low impedance of 41mΩ. Designed for through-hole mounting with a 5mm lead pitch and radial termination, measuring 12.5mm in diameter and 20mm in height. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours.
Nichicon UPM1E821MHD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 41mR |
| Lead Pitch | 5mm |
| Leakage Current | 615uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1E821MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.