Standard aluminum electrolytic capacitor, 100µF capacitance, 50V voltage rating. Features a 10mm diameter, 15mm height, and 5mm lead pitch for radial mounting. Offers 385mA ripple current, 150µA leakage current, and 160mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UPM1H101MPD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 385mA |
| Ripple Current (AC) | 385mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H101MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.