The Nichicon UPM Series 150uF 50V 20% Radial Aluminum Electrolytic Capacitor is a standard through-hole component with a radial termination. It features a capacitance of 150uF, an impedance of 110mR, and a ripple current of 545mA. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in bulk packaging with a quantity of 100 per package.
Nichicon UPM1H151MHD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 110mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 545mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H151MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.