The Nichicon UPM1H151MPD1CV is a 150uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum impedance of 0.1 ohms at 20°C and 100kHz, and a maximum impedance of 0.2 ohms at -10°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Nichicon UPM1H151MPD1CV technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 570mA |
| Leakage Current | 225@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.1@20°C@100kHz|0.2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1H151MPD1CV to view detailed technical specifications.
No datasheet is available for this part.