Aluminum electrolytic capacitor, 1500µF capacitance, 50VDC rated voltage, with a ±20% tolerance. Features a 1990mA ripple current capability and a low impedance construction. Designed for through-hole mounting with radial leads spaced 7.5mm apart, a lead diameter of 0.8mm, and dimensions of 18 x 31.5mm. Operating temperature range is -55°C to 105°C, offering 5000 hours of lifetime.
Nichicon UPM1H152MHD6AA technical specifications.
| Wire Form | Lead Cut and Kinked |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 31.5 |
| Capacitance | 1500uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1990mA |
| Leakage Current | 2250@1MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.029@20°C@100kHz|0.058@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPM1H152MHD6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.