Aluminum electrolytic capacitor with 180µF capacitance and 50V DC rated voltage. Features a 20% tolerance and 5000-hour life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 15mm height. Offers 605mA ripple current and 95mΩ impedance. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM1H181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 95mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 605mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H181MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.