Nichicon UPM1H271MHD6 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a 50V voltage rating. It has a radial package with a 16mm diameter and 15mm height, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It has an impedance of 70mR and a ripple current of 840mA.
Nichicon UPM1H271MHD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Impedance | 70mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H271MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.